Murata 26MHz Crystal ±20ppm Cap Chip 3-Pin 2 x 1.6 x 0.7mm

Stock information currently inaccessible
RS Stock No.:
838-6346
Mfr. Part No.:
XRCGB26M000F2P00R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

Cap Chip

Pin Count

3

Length

2mm

Width

1.6mm

Height

0.7mm

Dimensions

2 x 1.6 x 0.7mm

Frequency Tolerance

±20ppm

Frequency Stability

±20ppm

Series Resistance

150Ω

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy