Murata 24MHz Crystal ±30ppm SMD 4-Pin 2 x 1.6 x 0.7mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
747-4938P
Mfr. Part No.:
XRCGB24M000F3M00R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.7mm

Dimensions

2 x 1.6 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±40ppm

Series Resistance

150Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
JP