Murata 25 MHz Crystal Unit Ferrite Bead ppm Surface Mount 4-Pin 0.65 mm 1.6 mm 2mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
276-3848P
Mfr. Part No.:
XRCGB25M000F3A01R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

25MHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape

Package Type

Surface Mount

Pin Count

4

Length

1.6mm

Width

2mm

Height

0.65mm

Frequency Tolerance

Ferrite Bead ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series Resistance

100Ω

Standards/Approvals

RoHS, REACH

Series

XRCGB

Automotive Standard

AEC-Q200

RoHS Status: Exempt

COO (Country of Origin):
JP
The Murata crystal unit has high reliability and is available for a wide temperature range. The crystal unit for automotive electronics that realized small package and highly accurate frequency.

RoHS and AEC-Q200 compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy