Murata 24MHz Crystal Unit ±30ppm SMD 4-Pin 2 x 1.6 x 0.65mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-3565
Mfr. Part No.:
XRCGB24M000F3A00R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.65mm

Dimensions

2 x 1.6 x 0.65mm

Frequency Tolerance

±30ppm

Series Resistance

120Ω

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The crystal unit for automotive electronics that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy unit.

The series has high reliability and is available for a wide temperature range.
The crystal unit is small size (2.0 x 1.6 x 0.7 (mm)), and contribute to reduction in mounting area.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy