Murata 32MHz Crystal Unit ±20ppm SMD 4-Pin 2 x 1.6 x 0.65mm
- RS Stock No.:
- 175-3555
- Mfr. Part No.:
- XRCGB32M000F2P10R0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 175-3555
- Mfr. Part No.:
- XRCGB32M000F2P10R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 32MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 6pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.65mm | |
| Dimensions | 2 x 1.6 x 0.65mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 70Ω | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 32MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 6pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.65mm | ||
Dimensions 2 x 1.6 x 0.65mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 70Ω | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The crystal unit that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy resonators.
The series is available in the applications to be necessary for high accuracy resonator. Especially, it is the best for the communication clocks such as S-ATA and USB2.0.
The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.
The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.
