Murata 27.12MHz Crystal Unit ±30ppm SMD 4-Pin 2 x 1.6 x 0.65mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-3554
Mfr. Part No.:
XRCGB27M120F3M10R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

27.12MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.65mm

Dimensions

2 x 1.6 x 0.65mm

Frequency Tolerance

±30ppm

Series Resistance

80Ω

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Murata Crystal Unit


The Murata 27.12MHz is a 4-pin, surface mount small package crystal unit. It is based on excellent package technology and high-grade quartz crystal elements, achieving small size and high accuracy resonators.

Features and Benefits


• Equivalent series resistance is 80ohm
• Frequency tolerance is ±30ppm
• Load capacitance is 10pF
• Operating temperature ranges between -30°C and 85°C

Applications


• Clock circuits for microprocessors
• Communication clock such as S-ATA and USB2.0
• GPS clocks
• ISM band radio frequency communication