Murata 25 MHz Crystal ±100 ppm Surface Mount 4-Pin 0.7 mm 2 mm 1.6mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-5802
Mfr. Part No.:
XRCGB25M000F0L00R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

6pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.7mm

Frequency Tolerance

±100 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Series Resistance

150Ω

Series

XRCGB

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
JP

XRCGB SMT Crystal Resonators


The Murata XCRGB Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. Typical applications for these XRCGB crystal resonators include PCs, Visual equipment and small portable equipment.

Crystal Resonators


These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy