Murata 32 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- RS Stock No.:
- 167-4856
- Mfr. Part No.:
- XRCGB32M000F2P00R0
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£336.00
(exc. VAT)
£402.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.112 | £336.00 |
*price indicative
- RS Stock No.:
- 167-4856
- Mfr. Part No.:
- XRCGB32M000F2P00R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Crystal | |
| Standard Frequency | 32MHz | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Packaging | Tape & Reel | |
| Package Type | Cap Chip | |
| Pin Count | 3 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.7mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Series | XRCGB | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Crystal | ||
Standard Frequency 32MHz | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Packaging Tape & Reel | ||
Package Type Cap Chip | ||
Pin Count 3 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.7mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Series XRCGB | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
XRCGB SMT Crystal Resonators
The Murata XCRGB Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. Typical applications for these XRCGB crystal resonators include PCs, Visual equipment and small portable equipment.
Crystal Resonators
These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.
Related links
- Murata 32 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 27.12 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 31.25 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 25 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 27 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 25 MHz Crystal ±100 ppm Surface Mount 4-Pin 0.7 mm 2 mm 1.6mm
- Murata 24 MHz Crystal Unit ±30 ppm Surface Mount 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 2 mm 1.6mm
