Murata 25 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- RS Stock No.:
- 167-4850
- Mfr. Part No.:
- XRCGB25M000F2P00R0
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£393.00
(exc. VAT)
£471.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.131 | £393.00 |
*price indicative
- RS Stock No.:
- 167-4850
- Mfr. Part No.:
- XRCGB25M000F2P00R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 6pF | |
| Package Type | Cap Chip | |
| Packaging | Tape & Reel | |
| Pin Count | 3 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.7mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -30°C | |
| Frequency Stability | ±20 ppm | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | XRCGB | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 6pF | ||
Package Type Cap Chip | ||
Packaging Tape & Reel | ||
Pin Count 3 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.7mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -30°C | ||
Frequency Stability ±20 ppm | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 85°C | ||
Series XRCGB | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
XRCGB SMT Crystal Resonators
The Murata XCRGB Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing there use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz. Typical applications for these XRCGB crystal resonators include PCs, Visual equipment and small portable equipment.
Crystal Resonators
These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.
Related links
- Murata 25 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 27.12 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 32 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 31.25 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 27 MHz Crystal ±20 ppm Cap Chip 3-Pin 0.7 mm 2 mm 1.6mm
- Murata 25 MHz Crystal ±100 ppm Surface Mount 4-Pin 0.7 mm 2 mm 1.6mm
- Murata 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 2 mm 1.6mm
- Murata 24 MHz Crystal Unit ±30 ppm Surface Mount 3-Pin 0.7 mm 2 mm 1.6mm
