Murata 24MHz Crystal ±20ppm Cap Chip 3-Pin 2 x 1.6 x 0.7mm
- RS Stock No.:
- 167-4849
- Mfr. Part No.:
- XRCGB24M000F2P00R0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4849
- Mfr. Part No.:
- XRCGB24M000F2P00R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 24MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 6pF | |
| Package Type | Cap Chip | |
| Pin Count | 3 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.7mm | |
| Dimensions | 2 x 1.6 x 0.7mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±20ppm | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 24MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 6pF | ||
Package Type Cap Chip | ||
Pin Count 3 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.7mm | ||
Dimensions 2 x 1.6 x 0.7mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±20ppm | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- JP
