Murata 24MHz Crystal Unit ±100ppm SMD 2-Pin 2.5 x 2 x 0.7mm

Stock information currently inaccessible
RS Stock No.:
144-6624
Mfr. Part No.:
XRCHA24M000F0A01R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

2

Length

2.5mm

Width

2mm

Height

0.7mm

Dimensions

2.5 x 2 x 0.7mm

Frequency Tolerance

±100ppm

Frequency Stability

±100ppm

Series Resistance

80Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The crystal unit for automotive electronics that realized small package and highly accurate frequency.Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high ccuracy unit.

The series has high reliability and is available for a wide temperature range.
The crystal unit is small size (2.5 x 2.0 x 0.8 (mm)) , and contribute to reduction in mounting area.
The series complies to RoHS and ELV directives , being lead-free (phase 3).
The series complies to AEC-Q200.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy