Murata 16MHz Crystal Unit ±100ppm SMD 2-Pin 2.5 x 2 x 0.7mm
- RS Stock No.:
- 144-6622
- Mfr. Part No.:
- XRCHA16M000F0A01R0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 144-6622
- Mfr. Part No.:
- XRCHA16M000F0A01R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.7mm | |
| Dimensions | 2.5 x 2 x 0.7mm | |
| Frequency Tolerance | ±100ppm | |
| Frequency Stability | ±100ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.7mm | ||
Dimensions 2.5 x 2 x 0.7mm | ||
Frequency Tolerance ±100ppm | ||
Frequency Stability ±100ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The crystal unit for automotive electronics that realized small package and highly accurate frequency.Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high ccuracy unit.
The series has high reliability and is available for a wide temperature range.
The crystal unit is small size (2.5 x 2.0 x 0.8 (mm)) , and contribute to reduction in mounting area.
The series complies to RoHS and ELV directives , being lead-free (phase 3).
The series complies to AEC-Q200.
The crystal unit is small size (2.5 x 2.0 x 0.8 (mm)) , and contribute to reduction in mounting area.
The series complies to RoHS and ELV directives , being lead-free (phase 3).
The series complies to AEC-Q200.
