IQD, 38.88MHz Crystal Oscillator, ±20ppb Sinewave, 6-Pin 14.4x9.5mm SMD LFOCXO063809Bulk
- RS Stock No.:
- 894-9805
- Mfr. Part No.:
- LFOCXO063809Bulk
- Brand:
- IQD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-9805
- Mfr. Part No.:
- LFOCXO063809Bulk
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Output Frequency | 38.88MHz | |
| Frequency Stability | ±20ppb | |
| Package Type | 14.4x9.5mm SMD | |
| Output Level | Sinewave | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 6.5mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 9.5mm | |
| Length | 14.4mm | |
| Dimensions | 14.4 x 9.5 x 6.5mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Output Frequency 38.88MHz | ||
Frequency Stability ±20ppb | ||
Package Type 14.4x9.5mm SMD | ||
Output Level Sinewave | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 6.5mm | ||
Maximum Operating Temperature 85°C | ||
Width 9.5mm | ||
Length 14.4mm | ||
Dimensions 14.4 x 9.5 x 6.5mm | ||
