EPSON, 26MHz XO Oscillator CMOS SMD X1G004171003412
- RS Stock No.:
- 827-4723
- Mfr. Part No.:
- X1G004171003412
- Brand:
- EPSON
Stock information currently inaccessible
- RS Stock No.:
- 827-4723
- Mfr. Part No.:
- X1G004171003412
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Oscillator Type | XO | |
| Output Frequency | 26MHz | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 2.5 x 2 x 0.8mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Oscillator Type XO | ||
Output Frequency 26MHz | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 0.8mm | ||
Maximum Operating Temperature 105°C | ||
Dimensions 2.5 x 2 x 0.8mm | ||
Priced to Clear Yes | ||
