Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Black
- RS Stock No.:
- 263-6842
- Mfr. Part No.:
- 219671-1121
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£60.30
(exc. VAT)
£72.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.603 | £60.30 |
| 500 + | £0.548 | £54.80 |
*price indicative
- RS Stock No.:
- 263-6842
- Mfr. Part No.:
- 219671-1121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | ||
Wire Size 16AWG | ||
Molex 219671 Series Pre-Crimped Lead, 16AWG Wire size, 75mm Cable Length - 219671-1121
This pre-crimped lead is a vital component designed for efficient electrical connectivity within automated and mechanical systems. The Mini-Fit female connector features a robust 75mm crimped lead cable, accommodating 1.5 mm² wiring specifications. Its black sheath colour and tin plating enhance durability and reliability in demanding environments.
Features & Benefits
• Mini-Fit female connector simplifies installation in wire-to-board connections
• Tin plated contacts enhance corrosion resistance for longevity
• Operates effectively at a maximum current of 11.2A
• Compatible with UL11028 wire specifications for safety compliance
• Single-ended design allows for easy integration into existing systems
• Offers flexibility for use in power and signal applications
Applications
• Used in power distribution systems for effective current transfer
• Ideal for interconnecting components within electrical enclosures
• Suitable for use in automation equipment requiring reliable connections
• Commonly utilised in wire-to-wire configurations for versatility
What is the significance of the 1.5 mm² wiring size?
The 1.5 mm² wiring size provides a balance between conductivity and flexibility, making it suitable for various applications where space is limited yet reliable current transfer is required. This thickness helps ensure the lead can handle the specified current without overheating.
How does the tin plating contribute to the lead's performance?
Tin plating enhances electrical conductivity and prevents oxidation, ensuring consistent performance over time. This helps maintain effective connections, particularly in environments prone to humidity or corrosion.
Can I use this lead in high-voltage applications?
While this lead is rated for a maximum voltage of 600V AC/DC, it is essential to assess your specific application to ensure it meets all operational requirements and safety standards for high-voltage systems.
What types of connectors are compatible with this lead?
This lead is designed to be used with Mini-Fit TPA2 and Sigma receptacle housings, providing flexibility in various installations within electronic and electrical systems.
How does the length of the lead affect its performance?
The 75mm length is carefully selected to offer sufficient space for routing in compact designs while minimising voltage drop and ensuring efficient current delivery to connected devices.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
