Molex Mini-Fit Pre-Crimped Lead Mini Fit, 450 mm, Black
- RS Stock No.:
- 263-6809
- Mfr. Part No.:
- 219670-1125
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.00 |
| 10 - 24 | £0.88 |
| 25 - 49 | £0.80 |
| 50 + | £0.72 |
*price indicative
- RS Stock No.:
- 263-6809
- Mfr. Part No.:
- 219670-1125
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219670 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600, 600V ac | |
| Cable Length | 450mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219670 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600, 600V ac | ||
Cable Length 450mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Mini Fit | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Wire Size 16AWG | ||
Molex 219670 Series Pre-Crimped Lead, 11.2A Current Rating, 450mm Cable Length - 219670-1125
This pre-crimped lead is a versatile cable assembly designed for efficient electrical connections. It features Mini-Fit Sigma female connectors at both ends and a wire gauge of 16 AWG. With a length of 450 mm, this lead provides sufficient reach for various applications in automation and electrical systems. The product is constructed with tin-plated terminals, ensuring robust connectivity and resistance against corrosion.
Features & Benefits
• Mini-Fit crimp terminals offer reliable connections for power applications
• 16 AWG pre-crimped wire accommodates substantial current loads
• 450 mm wire length provides flexibility in installation
• Tin plating enhances conductivity and reduces wear
• Female crimp connectors simplify compatibility with receptacle housings
• UL11028 wire meets stringent safety and performance standards
Applications
• Used with Mini-Fit TPA2 receptacle housings
• Suitable for power connections in wire-to-board configurations
• Ideal for wire-to-wire connections in electrical systems
• Employed in automation and control systems across industries
What is the maximum current capacity for this lead?
The lead can handle a maximum current of 11.5 A per contact, making it suitable for a variety of power applications.
What type of environments is this lead designed for?
It is engineered for general use in electrical wiring solutions, providing reliable performance in both industrial and commercial environments.
Can this lead be used for high-voltage applications?
Yes, it is rated for a maximum voltage of 600V AC/DC, enabling use in high-voltage electrical systems.
What additional components are compatible with this product?
It is designed to work seamlessly with Mini-Fit TPA2/Sigma receptacle housings, ensuring optimal connectivity.
How does the tin plating improve performance?
The tin plating provides excellent conductivity while offering protection against environmental factors, enhancing the longevity of connections.
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red


