Molex Mini-Fit Pre-Crimped Lead Mini Fit, 225 mm, Black
- RS Stock No.:
- 263-6804
- Mfr. Part No.:
- 219670-1123
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£60.30
(exc. VAT)
£72.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.603 | £60.30 |
| 500 + | £0.548 | £54.80 |
*price indicative
- RS Stock No.:
- 263-6804
- Mfr. Part No.:
- 219670-1123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219670 | |
| Voltage | 600V | |
| Cable Length | 225mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219670 | ||
Voltage 600V | ||
Cable Length 225mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Mini Fit | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | ||
Wire Size 16AWG | ||
Molex 219670 Series Pre-Crimped Lead, 16AWG Wire size, 225mm Cable Length - 219670-1123
This pre-crimped lead is designed for applications requiring a secure and efficient connection. Measuring 225mm in length, this off-the-shelf assembly features Mini-Fit Sigma connectors at both ends, suitable for powering various devices. With 16AWG wire size and a robust tin contact plating, it ensures optimal performance in electrical connections.
Features & Benefits
• Ensures reliable connections with female crimp terminals on both ends
• Constructed from UL11028 wire for enhanced durability
• Tin contact plating minimises corrosion and enhances conductivity
• Supports a maximum current rating of 11.2A for effective power transfer
• Designed for simple integration in power and wire-to-board applications
• Black sheath colour provides an unobtrusive and professional appearance
Applications
• Utilised in wire-to-wire connection setups
• Ideal for powering devices with Mini-Fit receptacles
• Suitable for automation and electronic projects
• Complemented by Mini-Fit TPA2/Sigma receptacle housings
What type of wire insulation is used in this product?
The product features wire insulation with a diameter range of 1.98-2.55mm, offering protection and stability in various applications.
How does the tin plating contribute to its performance?
The tin plating enhances electrical connectivity while providing resistance to oxidation, ensuring a long-lasting and reliable connection.
What is the maximum voltage rating for this lead?
It can handle a maximum voltage of 600V AC/DC, making it suitable for a wide range of electrical applications.
Can this lead be used in custom wiring solutions?
Yes, the design allows for versatile use, making it suitable for bespoke wiring requirements in automation and electrical projects.
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red


