Molex Mini-Fit Pre-Crimped Lead Mini Fit, 150 mm, Black
- RS Stock No.:
- 263-6802
- Mfr. Part No.:
- 219670-1122
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.00 |
| 10 - 24 | £0.88 |
| 25 - 49 | £0.80 |
| 50 + | £0.72 |
*price indicative
- RS Stock No.:
- 263-6802
- Mfr. Part No.:
- 219670-1122
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219670 | |
| Voltage | 600, 600V ac | |
| Cable Length | 150mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219670 | ||
Voltage 600, 600V ac | ||
Cable Length 150mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Mini Fit | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | ||
Wire Size 16AWG | ||
Molex 219670 Series Pre-Crimped Lead, 150mm Cable Length, 16AWG Wire size - 219670-1122
This pre-crimped lead is designed for use with Mini-Fit connectors, featuring two female crimp terminals. The lead measures 150mm in length and accommodates a 16 AWG wire size, ensuring compatibility with diverse applications. Constructed with tin-plated terminals, this versatile cable lead is ideal for both power and signal transmission, enhancing the functionality of electrical systems.
Features & Benefits
• Female-to-female configuration allows seamless connectivity
• Mini-Fit connectors ensure secure and reliable termination
• 16 AWG wire leads provide excellent electrical conductivity
• Tin plating on terminals offers enhanced corrosion resistance
• Compliant with UL11028 wire style for safety assurance
• Black cable lead blends easily into various installations
Applications
• Used specifically for wiring in power and signal
• Ideal for connecting Mini-Fit TPA2/Sigma receptacle housings
• Essential for creating electrical wiring harnesses in automation
• Suitable for wire-to-board and wire-to-wire connections
What is the maximum current rating for this lead?
The lead is rated for a maximum current of 11.5A per contact, suitable for a variety of applications.
Can this lead be used in outdoor environments?
While the lead is not specifically rated for outdoor use, its tin plating offers some resistance to corrosion; therefore, it is suitable for limited exposure.
What is the operational voltage for this lead?
This lead can handle a maximum voltage of 600V AC/DC, making it adaptable for various electrical systems.
How does the wire insulation diameter affect performance?
The wire insulation diameter ranges from 1.98mm to 2.55mm, which helps ensure secure connections and compatibility with different terminal types.
Is this lead compatible with other connectors?
This lead is specifically designed for Mini-Fit connectors, and compatibility with other types may not be guaranteed.
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red


