Molex Female MX150 to Female MX150 Pre-crimped Leads, 225mm

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.37

(exc. VAT)

£8.845

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,995 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.474£7.37
25 - 45£1.292£6.46
50 +£1.15£5.75

*price indicative

RS Stock No.:
224-2621
Mfr. Part No.:
2163002223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MX150

Crimp Terminal 1

MX150

Crimp Terminal 2

MX150

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Cable Length

225mm

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 225mm.

Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families

Related links