Molex Pre-Crimped Lead, 75mm
- RS Stock No.:
- 222-9854
- Mfr. Part No.:
- 217471-2211
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.25 | £6.25 |
25 - 45 | £0.97 | £4.85 |
50 + | £0.904 | £4.52 |
*price indicative
- RS Stock No.:
- 222-9854
- Mfr. Part No.:
- 217471-2211
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Ultra-Fit | |
Cable Length | 75mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Cable Length 75mm | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 0.75 mm2 wire size. The wire comes in red colour.
Cable length 75mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating gold
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating gold
Related links
- Molex Pre-Crimped Lead, 75mm
- Molex Pre-Crimped Lead 24AWG
- Molex Pre-Crimped Lead 26AWG
- Molex Pre-Crimped Lead 22AWG
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge