Molex Ultra Fit Pre-Crimped Lead Ultra Fit, 225 mm, Black

Bulk discount available

Subtotal (1 bag of 50 units)*

£45.15

(exc. VAT)

£54.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.903£45.15
250 - 450£0.867£43.35
500 +£0.789£39.45

*price indicative

RS Stock No.:
222-9717
Mfr. Part No.:
217470-1123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Ultra-Fit

Voltage

600Vrms

Cable Length

225mm

Jacket Colour

Black

Connector Type A

Ultra Fit

Connector Type B

Ultra Fit

Standards/Approvals

Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021)

The Molex Pre-Crimped lead has an ultra fit connection type. It has a 225mm cable length and 1.5 mm2 wire size. The wire comes in black colour.

Cable length 225mm

Circuits (Loaded) 1

Colour black

Gender female-female

Material metal high conductivity copper

Material plating mating tin

Related links