Molex PicoBlade Crimp Wire PicoBlade, 225 mm, Red

Bulk discount available

Subtotal (1 pack of 10 units)*

£8.93

(exc. VAT)

£10.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10£0.893£8.93
20 +£0.848£8.48

*price indicative

RS Stock No.:
201-9873
Mfr. Part No.:
2149221223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Crimp Wire

Voltage

125V

Cable Length

225mm

Connector Type A

PicoBlade

Jacket Colour

Red

Connector Type B

PicoBlade

Standards/Approvals

No

Wire Size

0.14mm²

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with Tin plating at the mating side as well as on the termination side.

26AWG wire size

Red in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating interface

Related links