Molex Female, Male Crimp Wire Male, Female, 150 mm, Black

Subtotal (1 pack of 10 units)*

£9.02

(exc. VAT)

£10.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,710 unit(s) shipping from 27 April 2026
  • Plus 440 unit(s) shipping from 27 April 2026
  • Plus 2,030 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.902£9.02

*price indicative

RS Stock No.:
126-0291
Distrelec Article No.:
304-37-225
Mfr. Part No.:
79758-1018
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

79758

Cable Length

150mm

Connector Type A

Female, Male

Jacket Colour

Black

Connector Type B

Male, Female

Standards/Approvals

UL 1516, UL 1571, UL 1015, UL 1061, UL 1007, UL Listed

Wire Size

28AWG

COO (Country of Origin):
CN

Molex Pico-Clasp Series Crimped Wire, 150mm Cable Length, Black Sheath - 79758-1018


This Molex crimped wire is a versatile and efficient solution for various applications in automation, electronics, electrical, and mechanical industries. With a cable length of 150mm and featuring female Pico-Clasp connectors, this wire offers high-quality performance and reliability for your projects.

Features & Benefits


• Female crimp terminals with tin plating for secure connections

• 28 AWG wire sise for flexibility and versatility

• UL 1571 wire style ensures safety and compliance

• Black sheath colour for easy identification and aesthetic appeal

• Pre-crimped and tested cables for convenience and peace of mind

Applications


• Ideal for wire-to-wire and wire-to-board applications

• Suitable for prototype and pre-production requirements

• Can be used for projects requiring female-to-female and male-to-male configurations

• Can be used in a range of electrical and mechanical applications

Can it be used for both male and female connectors?


Yes, it is compatible with both male and female connectors for versatile applications.

Will it ensure a secure and reliable connection?


It ensures secure and reliable connections due to its high-quality materials and construction.

Is it suitable for various wire sises?


Yes, it is designed to accommodate different wire sises, providing flexibility in your projects.

Related links