Molex SL Pre-Crimped Lead SL, 75 mm, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.63

(exc. VAT)

£1.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.63
10 - 24£1.50
25 +£1.35

*price indicative

RS Stock No.:
309-230
Mfr. Part No.:
2196802221
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219680

Product Type

Pre-Crimped Lead

Cable Length

75mm

Jacket Colour

Red

Connector Type A

SL

Connector Type B

SL

Standards/Approvals

No

Wire Size

24AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead SL Female to SL Female features 24 AWG wire with a 75.00mm length, providing a compact and reliable solution for electrical connections. Plated with gold, it ensures superior conductivity, excellent corrosion resistance, and long-lasting performance. The pre crimped design allows for quick, secure connections, while the red insulation provides a clear, professional appearance and ensures safety.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy