Molex SL Pre-Crimped Lead SL, 450 mm, Black
- RS Stock No.:
- 309-027
- Mfr. Part No.:
- 2196801225
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.63
(exc. VAT)
£1.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.63 |
| 10 - 24 | £1.50 |
| 25 + | £1.35 |
*price indicative
- RS Stock No.:
- 309-027
- Mfr. Part No.:
- 2196801225
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219680 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 450mm | |
| Connector Type A | SL | |
| Jacket Colour | Black | |
| Connector Type B | SL | |
| Standards/Approvals | No | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219680 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 450mm | ||
Connector Type A SL | ||
Jacket Colour Black | ||
Connector Type B SL | ||
Standards/Approvals No | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead SL Female to SL Female features 24 AWG wire with a 450.00mm length, providing extended flexibility and reach for various electrical applications. Plated with gold, it offers superior conductivity, corrosion resistance, and long term durability. The pre crimped design ensures quick, secure connections, while the black insulation delivers a clean, professional appearance and enhances safety. This lead is ideal for systems requiring efficient, reliable, and flexible SL female to SL female connections, making it perfect for high performance applications in compact or demanding environments.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard


