Molex Micro-One Crimp Wire Pigtail, 225 mm, Red
- RS Stock No.:
- 194-220
- Mfr. Part No.:
- 2196552123
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.84
(exc. VAT)
£4.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.84 | £0.768 |
| 5 - 9 | £3.52 | £0.704 |
| 10 + | £3.11 | £0.622 |
*price indicative
- RS Stock No.:
- 194-220
- Mfr. Part No.:
- 2196552123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 219655 | |
| Voltage | 250Vrms | |
| Cable Length | 225mm | |
| Connector Type A | Micro-One | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | IPC 1752A Class C, IEC-62474, UL 1569, RoHS, REACH SVHC, IPC 1752A Class D | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 219655 | ||
Voltage 250Vrms | ||
Cable Length 225mm | ||
Connector Type A Micro-One | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals IPC 1752A Class C, IEC-62474, UL 1569, RoHS, REACH SVHC, IPC 1752A Class D | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features a micro one female to pigtail configuration with matte tin plating and is designed for 22 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.
Crimp or compression termination interface style
Eu RoHS
REACH SVHC
Low halogen
Related links
- Molex Micro-One Crimp Wire Pigtail Red
- Molex Micro-One Crimp Wire Pigtail Black
- Molex iGrid Crimp Wire Pigtail Red
- Molex Mini-SPOX Crimp Wire Pigtail Red
- Molex Micro-One Crimp Wire Micro-One Red
- Molex Micro-Fit 3.0 Unterminated Black
- Molex iGrid Crimp Wire Pigtail Black
- Molex Micro-One Crimp Wire Pigtail Red
