TE Connectivity CERTI-CRIMP Hand Ratcheting for Quick Connects Terminals 14-22 AWG, 2.27 → 0.3mm² Wire
- RS Stock No.:
- 909-7643
- Mfr. Part No.:
- 755336-1
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-7643
- Mfr. Part No.:
- 755336-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CERTI-CRIMP | |
| Operation | Hand | |
| For Use With | Quick Connects Terminals 14-22 AWG | |
| Wire Size mm² | 2.27 → 0.3mm² | |
| Ratcheting | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CERTI-CRIMP | ||
Operation Hand | ||
For Use With Quick Connects Terminals 14-22 AWG | ||
Wire Size mm² 2.27 → 0.3mm² | ||
Ratcheting Yes | ||
- COO (Country of Origin):
- US
