TE Connectivity CERTI-CRIMP II Hand Ratcheting Crimp Tool for Positive Lock Receptacles
- RS Stock No.:
- 876-2260
- Mfr. Part No.:
- 2063760-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 876-2260
- Mfr. Part No.:
- 2063760-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CERTI-CRIMP II | |
| Product Type | Crimp Tool | |
| Operation | Hand | |
| For Use With | Positive Lock Receptacles | |
| Wire Size AWG | 24 → 22AWG | |
| Ratcheting | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CERTI-CRIMP II | ||
Product Type Crimp Tool | ||
Operation Hand | ||
For Use With Positive Lock Receptacles | ||
Wire Size AWG 24 → 22AWG | ||
Ratcheting Yes | ||
RoHS Status: Not Applicable
