TE Connectivity CERTI-CRIMP II for Terminals 16-22 AWG, 0.3 → 1.25mm² Wire
- RS Stock No.:
- 864-7155
- Mfr. Part No.:
- 91509-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 864-7155
- Mfr. Part No.:
- 91509-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size AWG | 22 → 16AWG | |
| Wire Size mm² | 0.3 → 1.25mm² | |
| For Use With | Terminals 16-22 AWG | |
| Series | CERTI-CRIMP II | |
| Overall Length | 296.93 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 22 → 16AWG | ||
Wire Size mm² 0.3 → 1.25mm² | ||
For Use With Terminals 16-22 AWG | ||
Series CERTI-CRIMP II | ||
Overall Length 296.93 mm | ||
Non Compliant
- COO (Country of Origin):
- US
