TE Connectivity CERTI-CRIMP Hand Ratcheting for Quick Connects Terminals 14-18 AWG, 0.8 → 2mm² Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-7152
Mfr. Part No.:
90165-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Wire Size AWG

18 → 14AWG

Wire Size mm²

0.8 → 2mm²

For Use With

Quick Connects Terminals 14-18 AWG

Operation

Hand

Ratcheting

Yes

Series

CERTI-CRIMP

Overall Length

279.4 mm

Non Compliant

COO (Country of Origin):
US