TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for SOLISTRAND Terminals, Solistrand Splices
- RS Stock No.:
- 864-7032
- Mfr. Part No.:
- 59975-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£6,502.55
(exc. VAT)
£7,803.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,502.55 |
*price indicative
- RS Stock No.:
- 864-7032
- Mfr. Part No.:
- 59975-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | SOLISTRAND Terminals, Solistrand Splices | |
| Series | CERTI-CRIMP II | |
| Overall Length | 457.2mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With SOLISTRAND Terminals, Solistrand Splices | ||
Series CERTI-CRIMP II | ||
Overall Length 457.2mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 2AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
TE Connectivity Hydraulic Hand Crimping Tools
Premium grade industry standard 10,0000 psi hydraulic hand crimping tools. These hydraulic hand crimping tools consist of a crimping head, stationary lever and movable lever. When compressed, the levers pump hydraulic fluid behind a ram which moves forward and closes the dies. The head of the crimp tool has a hinged design which allowing the die sets to be easily changed over. The head can also be be rotated 180° for easy access. An adjustable stroke length reduces the crimp cycle time.
Stock number 864-7032 has integral dies for crimping SOLISTRAND terminals and splices.
Stock numbers 876-2337 and 864-7001 are supplied without dies which need to be ordered separately
TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Solistrand Splices, SOLISTRAND Terminals
- TE Connectivity CERTI-CRIMP Crimp Tool Hand Crimping Tool for SOLISTRAND Terminals, Solistrand Splices
- TE Connectivity CERTI-CRIMP Crimp Tool Certi-Crimp Tool Ratchet for Solistrand Splices, SOLISTRAND Terminals
- TE Connectivity ROTA-CRIMP Crimp Tool Crimp Tool for SOLISTRAND Terminals, Solistrand Splices
- TE Connectivity CERTI-CRIMP II Crimp Tool Premium Manual Hand Tooling for Closed End Splices
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for MR Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Multimate Type III+ Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
