TE Connectivity 1490749-1 Crimp Tool Crimp Tool for AMPLI-BOND Terminals, SOLISTRAND Terminals, AMPOWER Terminals,

Subtotal (1 unit)*

£2,456.39

(exc. VAT)

£2,947.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,456.39

*price indicative

RS Stock No.:
864-7008
Mfr. Part No.:
1490749-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

AMPLI-BOND Terminals, SOLISTRAND Terminals, AMPOWER Terminals, TERMINYL Terminals

Handle Type

Lever

Series

1490749-1

Overall Length

640mm

Adjustable Ratchet

No

Standards/Approvals

No

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

1AWG

RoHS Status: Not Applicable

COO (Country of Origin):
US

TE Connectivity Hydraulic 'U' Die Hand Crimping Tools


Premium grade industry standard 10,0000 psi 'U' die hydraulic hand crimping tools for crimping AMPOWER, SOLIDTRAND, TERMINYL and AMPLI-BOND terminals. These 'U' die hydraulic hand crimping tools consist of a 'C' head, stationary lever and movable lever. When compressed, the levers pump hydraulic fluid behind a ram which moves forward and closes the dies. The 'U' dies for these hydraulic hand crimping tools need to be purchased separately.

Stock number 864-7004 is a 12 ton 'U' die hydraulic hand tool

Stock number 864-7008 is a 14 ton 'U' die hydraulic hand tool

TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling


Related links