TE Connectivity CERTI-CRIMP for Terminals 10-22 AWG, 0.3 → 5mm² Wire
- RS Stock No.:
- 864-6960
- Mfr. Part No.:
- 68026
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-6960
- Mfr. Part No.:
- 68026
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size AWG | 22 → 10AWG | |
| Wire Size mm² | 0.3 → 5mm² | |
| For Use With | Terminals 10-22 AWG | |
| Series | CERTI-CRIMP | |
| Overall Length | 279 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 22 → 10AWG | ||
Wire Size mm² 0.3 → 5mm² | ||
For Use With Terminals 10-22 AWG | ||
Series CERTI-CRIMP | ||
Overall Length 279 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
