TE Connectivity AD for Splices 12-26 AWG
- RS Stock No.:
- 864-6922
- Mfr. Part No.:
- AD-1381-CRIMP-TOOL-3-CVTY
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 864-6922
- Mfr. Part No.:
- AD-1381-CRIMP-TOOL-3-CVTY
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size AWG | 26 → 12AWG | |
| For Use With | Splices 12-26 AWG | |
| Series | AD | |
| Overall Length | 222.25 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 26 → 12AWG | ||
For Use With Splices 12-26 AWG | ||
Series AD | ||
Overall Length 222.25 mm | ||
- COO (Country of Origin):
- US
