TE Connectivity CERTI-CRIMP II Hand Ratcheting for Rectangular Contacts 20-28 AWG, 0.08 → 0.24mm² Wire

Stock information currently inaccessible
RS Stock No.:
864-3743
Mfr. Part No.:
91549-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Wire Size AWG

28 → 24AWG

Wire Size mm²

0.08 → 0.24mm²

For Use With

Rectangular Contacts 20-28 AWG

Operation

Hand

Ratcheting

Yes

Series

CERTI-CRIMP II

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy