TE Connectivity CERTI-CRIMP II for Rectangular Contacts 22-26 AWG, 0.12 → 0.3mm² Wire
- RS Stock No.:
- 864-3715
- Mfr. Part No.:
- 91531-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 864-3715
- Mfr. Part No.:
- 91531-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CERTI-CRIMP II | |
| For Use With | Rectangular Contacts 22-26 AWG | |
| Wire Size mm² | 0.12 → 0.3mm² | |
| Wire Size AWG | 26 → 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CERTI-CRIMP II | ||
For Use With Rectangular Contacts 22-26 AWG | ||
Wire Size mm² 0.12 → 0.3mm² | ||
Wire Size AWG 26 → 22AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- TE Connectivity CERTI-CRIMP II Hand Ratcheting for Rectangular Contacts 22-26 AWG, 0.12 → 0.3mm² Wire
- TE Connectivity PRO-CRIMPER III Hand Ratcheting for Rectangular Contacts 22-26 AWG, 0.12 → 0.3mm² Wire
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 22-32 AWG
- TE Connectivity CERTI-CRIMP II for Rectangular Contacts 20-24 AWG and 26-30 AWG, 0.2 → 0.5mm² Wire
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 18-24 AWG
- TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for Splices and Terminals 14-26 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool for Backplane and Circular Contacts 16-24 AWG
- TE Connectivity CERTI-CRIMP Hand Ratcheting for Backplane and Circular Contacts 10 AWG, 5 → 7mm² Wire
