TE Connectivity PRO-CRIMPER III for Contacts Size 16, 0.8 → 2mm² Wire
- RS Stock No.:
- 864-3680
- Mfr. Part No.:
- 91337-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3680
- Mfr. Part No.:
- 91337-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PRO-CRIMPER III | |
| For Use With | Contacts Size 16 | |
| Wire Size mm² | 0.8 → 2mm² | |
| Wire Size AWG | 18 → 14AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PRO-CRIMPER III | ||
For Use With Contacts Size 16 | ||
Wire Size mm² 0.8 → 2mm² | ||
Wire Size AWG 18 → 14AWG | ||
Non Compliant
- COO (Country of Origin):
- TW
