TE Connectivity AF8 Crimp Tool Frame Crimp Tool for and compatible Contacts as specified in parts lists, Positioners,

Subtotal (1 unit)*

£873.10

(exc. VAT)

£1,047.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£873.10

*price indicative

RS Stock No.:
783-1448
Mfr. Part No.:
601967-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Crimp Tool

Product Type

Crimp Tool Frame

For Use With

and compatible Contacts as specified in parts lists, Positioners, Turrets, Die-sets

Handle Type

Ergonomic, Non-Slip

Series

AF8

Adjustable Ratchet

Yes

Standards/Approvals

M22520/1-06, M225202/2-08, Military standard M22520/1-01, M22520/7-01, M22520/2-10, M22520/2-02, M22520/1-11, M22520/2-03, M22520/1-03, M22520/2-16, M22520/2-08, M22520/2-09, M22520/1-07, M22520/2-12, M22520/1-05, M22520/2-07, M22520/2-06, M22520/1-04, M22520/1-08, M22520/2-13, M22520/2-04, M22520/2-01, M22520/1-02, M22520/5-01, M22520/2-23, M22520/2-11

RoHS Status: Exempt

COO (Country of Origin):
US

M22520/1-01 (AF8) Circular Connector Contact Crimp Tool


M22520/1-01 (AF8) MIL-C-26482 Series I crimp tool, used in conjuction with a turret head postioner for example, M22520/1-02 (12, 16, 20 size contacts) for Amphenol PT-SE, SP-SE, PC-SE, MS/PT-SE (MIL-C-26482, Series 1) Connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy