TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Backplane and Circular Contacts 16 to 24 AWG

Subtotal (1 unit)*

£3,155.23

(exc. VAT)

£3,786.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,155.23

*price indicative

RS Stock No.:
782-1343
Distrelec Article No.:
303-18-673
Mfr. Part No.:
91505-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Backplane and Circular Contacts 16 to 24 AWG

Series

CERTI-CRIMP II

Adjustable Ratchet

No

Standards/Approvals

No

Maximum Wire Size mm²

1.25

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2

RoHS Status: Exempt

TE Connectivity CERTI-CRIMP II Straight Action Hand Crimp Tools


CERTI-CRIMP II Premium grade straight action hand tools (SAHT) for crimping a wide range of terminals and contacts on to wire. The dies of these straight action hand crimp tools close in a straight line. These CERTI-CRIMP II premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. These CERTI CRIMP II crimp tools feature contact locators, support and wire stops. Stock numbers 782-9741, 782-9120, 782-1122, 366-1816, 864-3715 and 864-3719 have a flip locator that provides increased accuracy for the location of small terminals. The CERTI-CRIMP II crimp tools for crimping insulated terminals also feature 4 position insulation crimp height adjustment. The whole design of the CERTI-CRIMP II straight action crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification wire size information is displayed on the head of the crimp tool.

Features and Benefits


High specification design using high-quality materials

Fixed crimp dies for specific terminal types

Minimum operator skill required

CERTI-CRIMP ratchet control for full crimp cycle assurance

Contact locator and wire stop

Flip locator versions available

4 position insulation crimp height adjustment

Ergonomically designed handles with pre-set handle force pressures

Repairable

Life service of over 50000 cycles if maintained

Applications


These CERTI-CRIMP II premium grade straight action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP II premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications

Related links