TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 14 to 20 AWG
- RS Stock No.:
- 782-1116
- Distrelec Article No.:
- 304-02-249
- Mfr. Part No.:
- 91500-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£893.88
(exc. VAT)
£1,072.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 24 June 2026
- Plus 10 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £893.88 |
*price indicative
- RS Stock No.:
- 782-1116
- Distrelec Article No.:
- 304-02-249
- Mfr. Part No.:
- 91500-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Rectangular Contacts 14 to 20 AWG | |
| Series | CERTI-CRIMP II | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2 | |
| Minimum Wire Size mm² | 0.5 | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Rectangular Contacts 14 to 20 AWG | ||
Series CERTI-CRIMP II | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2 | ||
Minimum Wire Size mm² 0.5 | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TE Connectivity CERTI-CRIMP II Straight Action Hand Crimp Tools
CERTI-CRIMP II Premium grade straight action hand tools (SAHT) for crimping a wide range of terminals and contacts on to wire. The dies of these straight action hand crimp tools close in a straight line. These CERTI-CRIMP II premium grade hand crimp tools are designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each hand crimp tool incorporates crimping dies, locating and straightening features that enable the terminals crimped by these tools to meet requirements of applicable TEC application (114-) specifications. These CERTI CRIMP II crimp tools feature contact locators, support and wire stops. Stock numbers 782-9741, 782-9120, 782-1122, 366-1816, 864-3715 and 864-3719 have a flip locator that provides increased accuracy for the location of small terminals. The CERTI-CRIMP II crimp tools for crimping insulated terminals also feature 4 position insulation crimp height adjustment. The whole design of the CERTI-CRIMP II straight action crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. To aid identification wire size information is displayed on the head of the crimp tool.
Features and Benefits
High specification design using high-quality materials
Fixed crimp dies for specific terminal types
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and wire stop
Flip locator versions available
4 position insulation crimp height adjustment
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained
Applications
These CERTI-CRIMP II premium grade straight action hand crimping tools are used to crimp a wide range of terminals and contacts. Applications include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. These CERTI-CRIMP II premium grade hand crimp tools are also suitable for use in most military, UL and CSA applications
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool for Universal MATE-N-LOK Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Commercial MATE-N-LOK Connector Contacts
- TE Connectivity CERTI-CRIMP II
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Multimate Type III+ Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 18-24 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Tools with Flip Locator for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action for DYNAMIC D-3000 Connector Contacts
