TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for PRO-CrimpER III Hand Crimping Tool Frame 354940-1, Die
- RS Stock No.:
- 782-1104
- Distrelec Article No.:
- 180-49-223
- Mfr. Part No.:
- 90546-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£324.24
(exc. VAT)
£389.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 10 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £324.24 |
*price indicative
- RS Stock No.:
- 782-1104
- Distrelec Article No.:
- 180-49-223
- Mfr. Part No.:
- 90546-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Commercial Grade | |
| For Use With | PRO-CrimpER III Hand Crimping Tool Frame 354940-1, Die Assembly 90546-2, Universal MATE-N-LOK Contacts | |
| Series | Pro-Crimper III | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Commercial Grade | ||
For Use With PRO-CrimpER III Hand Crimping Tool Frame 354940-1, Die Assembly 90546-2, Universal MATE-N-LOK Contacts | ||
Series Pro-Crimper III | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
TE Connectivity PRO-CRIMPER III SDE Hand Crimp Tools
PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The PRO-CRIMPER III crimp tool fits a large selection of crimp dies which can easily be interchanged. Commercial grade hand crimping tools incorporate features for long lasting performance and easy use. The PRO-CRIMPER III crimp tool features an adjustable ratchet which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. The pin and socket style crimp tools feature locators which locate the contact in the dies, provide a wire stop and reduce contact rotation and bending during crimping. The head of the PRO-CRIMPER III hand crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
These PRO-CRIMPER III hand crimp tools are all supplied with a die set apart from stock number 849-114 which is a tool frame. Die sets for this tool need to be purchased separately.
Features & Benefits
High carbon-steel construction for durability
Ratchet control ensures that a full crimp cycle is achieved
Standard Die Envelope (SDE) for flexibility and cost savings
Contact locator, support and wire stops
Emergency ratchet release
Angled head and ergonomic handles for user comfort
Product Application Information
These PRO-CRIMPER III commercial hand crimp tools are used to crimp a wide range of terminals and contacts. The versatility of the SDE technology allows these PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Related links
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade Tool for PRO-CrimpER III Hand Crimping Tool Frame 354940-1
- TE Connectivity Pro-Crimper III Crimp Tool Frame Crimp Tool for Tool frame RS stock no. 849-114
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Pro-Crimper III Crimp Tool Hand Crimping Tool Assembly for MR Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Hand Tool Assembly and Die Set for CST 100 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for Ultra-Fast Terminal
- TE Connectivity Pro-Crimper III Crimp Tool Tool Assembly for 093 Commercial Pin And Socket Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for Universal MATE-N-LOK Contacts
