TE Connectivity CERTI-CRIMP Crimp Tool Crimp Tool for Faston and Fastin-Faston 250 Terminals

Subtotal (1 unit)*

£1,688.54

(exc. VAT)

£2,026.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,688.54

*price indicative

RS Stock No.:
712-2548
Mfr. Part No.:
720725-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Faston and Fastin-Faston 250 Terminals

Series

CERTI-CRIMP

Standards/Approvals

RoHS

Maximum Wire Size AWG

14AWG

Minimum Wire Size mm²

0.3

Maximum Wire Size mm²

2

Minimum Wire Size AWG

22AWG

TE Connectivity Premium Grade CERTI-CRIMP Hand Crimping Tool FASTIN-FASTON 250 Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy