Subtotal (1 unit)*
£306.52
(exc. VAT)
£367.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 5 unit(s) shipping from 25 May 2026
- Plus 5 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.52 |
*price indicative
- RS Stock No.:
- 710-6515
- Mfr. Part No.:
- 63811-6800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand, Tool | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | IPC/WHMA-A-620 Class 2, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand, Tool | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals IPC/WHMA-A-620 Class 2, RoHS | ||
Molex 207129 Series Crimping Tool, 20 to 14 AWG, Hand-Operated - 63811-6800
This crimping tool is a professional hand-operated solution specifically designed for MLX connectors. With a wire size range of 20 to 14 AWG, it provides precision crimping capabilities, making it an essential tool for anyone working in the electrical and automation industries. Its ratcheting mechanism ensures accurate and repeatable connections, enhancing reliability in various applications.
Features & Benefits
• Designed for hand operation, promoting ease of use
• Durable construction enhances longevity and performance
• Compact design allows for efficient handling in tight spaces
Applications
• Ideal for field repairs involving MLX pin and socket terminals
• Suitable for both professional and DIY electrical projects
• Used in automation and electrical installations needing robust connections
What advantages does the ratcheting feature offer during use?
The ratcheting mechanism allows for controlled crimping, ensuring that each connection is made with the correct pressure, significantly reducing the chance of errors and enhancing the quality of the electrical connections.
What maintenance is required to keep this tool in good condition?
Regular cleaning of the crimping jaws is essential to prevent build-up of debris. Additionally, lubricating the moving parts occasionally ensures smooth operation and extends the life of the tool.
How does this tool ensure proper crimping with MLX connectors?
The crimping tool is specifically designed for MLX connectors, which means it aligns perfectly with the terminals, allowing for secure and effective crimps that improve the overall performance of the electrical system.


