TE Connectivity Pro-Crimper III Crimp Tool Commercial for Mini-Universal MATE-N-LOK Connector Contacts
- RS Stock No.:
- 366-1822
- Mfr. Part No.:
- 90758-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£253.66
(exc. VAT)
£304.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.66 |
*price indicative
- RS Stock No.:
- 366-1822
- Mfr. Part No.:
- 90758-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Commercial | |
| Product Type | Crimp Tool | |
| For Use With | Mini-Universal MATE-N-LOK Connector Contacts | |
| Series | Pro-Crimper III | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.12 | |
| Maximum Wire Size mm² | 0.3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Commercial | ||
Product Type Crimp Tool | ||
For Use With Mini-Universal MATE-N-LOK Connector Contacts | ||
Series Pro-Crimper III | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.12 | ||
Maximum Wire Size mm² 0.3 | ||
RoHS Status: Exempt
TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool for Mini Universal MATE-N-LOK Connectors
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
PRO-CRIMPER III Hand Crimping Tool - Overview
From TE Connectivity a range of PRO-CRIMPER III commercial grade hand operated crimping tools consisting of a crimping tool frame and removable die assembly. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
The tool frame has two handles and jaws (stationary and moving), an adjustable ratchet and a locator assembly for accurate contact positioning and support during crimping. The die assembly consists of two anvil dies and two crimper dies which form two crimping chambers. The die assembly is secured to the tool frame by a retaining screw and pins
SDE (Standard Die Envelope)
Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws
Adjustable Ratchet
These PRO-CRIMPER III crimp tools feature an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.
Key Features and Benefits
• High carbon-steel construction for durability
• Extra strength pivot pins
• Ratchet control ensures that a full crimp cycle is achieved
• Standard Die Envelope (SDE) for flexibility and cost savings
• Removable, interchangeable dies
• Contact locator, support and wire stops
• Angled head and ergonomic handles for user comfort
Product Application Information
The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Are Dies Included?
Yes a die assembly is supplied with both of the tools the along with a locator assembly
What Terminals can this Crimping Tool be used with?
These hand crimping tools are exclusively for use with TE Connectivity Mini Universal MATE-N-LOK connectors with a wire size range from 26 to 22 AWG (stock number 366-1822), 22 to 18 AWG (stock number 366-1838) and 20 to 16 AWG (stock number 366-1844)
What Kind of Crimp Does these Tools Produce?
These tools produce an open barrel F style crimp
What other Tools can the Die Set be Used in?
The die assembly for crimping tools 366-1838 and 366-1844 can also be used in the following:
TE Connectivity PRO-CRIMPER III hand tool frame - stock number 849-114
TE Connectivity SDE-SA hand crimping tool (stock number 448-7883)
TE Connectivity Bench terminator - Part number 1490076-2
TE Connectivity 626 Adapter - Part number 679304-1
Approvals
CSA
Related links
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for Universal MATE-N-LOK Contacts
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU IV Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for MULTILOCK 070 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU II Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade Tool for PRO-CrimpER III Hand Crimping Tool Frame 354940-1
