TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- RS Stock No.:
- 366-1816
- Distrelec Article No.:
- 110-87-862
- Mfr. Part No.:
- 91529-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£705.80
(exc. VAT)
£846.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £705.80 |
*price indicative
- RS Stock No.:
- 366-1816
- Distrelec Article No.:
- 110-87-862
- Mfr. Part No.:
- 91529-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | Mini-Universal MATE-N-LOK Connector Contacts | |
| Series | CERTI-CRIMP II | |
| Overall Length | 297mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | ISO 9001 | |
| Minimum Wire Size mm² | 0.12 | |
| Maximum Wire Size mm² | 0.3 | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With Mini-Universal MATE-N-LOK Connector Contacts | ||
Series CERTI-CRIMP II | ||
Overall Length 297mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals ISO 9001 | ||
Minimum Wire Size mm² 0.12 | ||
Maximum Wire Size mm² 0.3 | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
RoHS Status: Exempt
TE Connectivity Premium Grade CERTI-CRIMP II Hand Crimping Tool with Flip Locator for Mini-Universal MATE-N-LOK Contacts
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
TE Premium Grade CERTI-CRIMP II Hand Crimping Tool - Overview
From TE Connectivity, a premium grade hand operated crimping tool designed to high specifications using high-quality materials for producing top quality consistent crimps with optimal electrical and mechanical performance. The premium grade tools are easy to use and require minimum operator skill to produce high quality crimps to specified parameters. The crimping tool consists of a CERTI-CRIMP tool ratchet, a fixed die called a crimper and a movable die called an anvil. A locator and insulation stop help to position the contact in the tool and limit the distance the stripped wire can be inserted into the contact. To aid identification the wire size information is displayed on the front of the crimp tool. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. The whole design of this premium handing crimping tool ensures that a complete crimp cycle is achieved regardless of operator fatigue or tool wear and tear.
CERTI-CRIMP Ratchet
The CERTI-CRIMP II ratchet is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This prevents partial crimps by ensuring that a full crimping cycle is achieved. The CERTI-CRIMP ratchet also enables the operator to repeatedly produce consistent, high-quality crimps.
Insulation Height Adjustment Knob
This CERTI-CRIMP II crimping tool features an insulation height adjustment knob with 4 adjustable heights. This feature is used to control the crimp height of the insulation barrel during crimping to take into account different insulation thicknesses
Flip Locator
This CERTI-CRIMP II crimping tool features a Flip Locator to enable miniature terminals to be placed more easily with increased accuracy. This locator is spring loaded and is flipped out by 150 degrees by the operator who then loads the terminal into the locator and flips it back into place. The terminal is then accurately located and the crimping process can continue
Key Features and Benefits
• High specification design using high-quality material
• Minimum operator skill required
• CERTI-CRIMP ratchet mechanism guarantees full crimp cycle
• Locator and insulation stop help to position the contact
• Insulation height adjustment knob
• Flip locator for accurate terminal placement
• Ergonomically designed handles with pre-set handle force pressures
• Fixed crimp dies
• Wire size information on the head of the tool for easy identification
Applications
This TE Connectivity premium Grade crimping tool is ideal for use in low production runs, prototype work and repairs and any other application that requires consistent, high-quality terminations. This CERTI-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications
Questions and Answers
Are Dies Included?
Yes the dies are fixed inside the crimping tool
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity uninsulated Mini-Universal MATE-N-LOK Contacts with a wire size of 26 to 22 AWG
What Kind of Crimp Does this Tool Produce?
This tool produces an open barrel F style crimp
Is this Crimping Tool Easy to Use?
Yes, the premium grade crimping tools are designed to be used with minimum operator skill. The manufacturer datasheet on our website gives clear instructions on how to use the tool
What is the Service Life of this Crimping Tool?
A potential service life of over 50000 cycles is possible if the tool is properly maintained and the tools is repairable
Approvals
CSA
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Micro MATE-N-LOK Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for Mini-Universal MATE-N-LOK Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool for Universal MATE-N-LOK Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for CT 2.0 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for DYNAMIC D-3000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 18 to 24 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Multimate Type III+ Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Backplane and Circular Contacts 14 to 18 AWG
