TE Connectivity CERTI-CRIMP Hand Ratcheting for Backplane and Circular Contacts 10 AWG, 5 → 7mm² Wire

Stock information currently inaccessible
RS Stock No.:
282-6359
Mfr. Part No.:
90384-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

CERTI-CRIMP

Operation

Hand

For Use With

Backplane and Circular Contacts 10 AWG

Wire Size mm²

5 → 7mm²

Wire Size AWG

10 → 8AWG

Ratcheting

Yes

Overall Length

311.2 mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy