Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9990
- Mfr. Part No.:
- 640011100
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£734.21
(exc. VAT)
£881.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £734.21 |
| 5 + | £713.82 |
*price indicative
- RS Stock No.:
- 260-9990
- Mfr. Part No.:
- 640011100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 16 to 14 AWG Wire size, Hand Operation - 640011100
This crimping tool is an essential manual device designed specifically for use with Avikrimp connectors, accommodating wire sizes ranging from 14 to 16 AWG. With a robust construction and premium-grade materials, it ensures accurate crimping for secure electrical connections. This versatile hand crimping tool optimises efficiency in various applications within the electrical and automation sectors.
Features & Benefits
• Designed for 14-16 AWG wire sizes to ensure versatility
• Aids in achieving precise crimping on Avikrimp connectors
• Manual operation allows for complete control during use
• Engineered for easy handling and comfortable grip
• Crafted for use with Molex terminals for reliable performance
• Compliant with RoHS standards for environmental safety
Applications
• Specifically designed for crimping Avikrimp female fully insulated quick disconnect terminals
• Ideal for electrical installations requiring secure wire connections
• Suitable for automation and electronic assembly
• Used in mechanical industries for reliable electrical connections
• Applicable in maintenance tasks where crimping tools are essential
What type of wire sizes can be used with this tool?
This tool is specifically designed for wire sizes ranging from 14 AWG to 16 AWG, ensuring compatibility with various applications.
How does manual operation enhance the use of this tool?
Manual operation provides users with better control, allowing for precise crimping and reducing the risk of errors during the process.
What certifications ensure this tools environmental compliance?
The tool is compliant with RoHS standards, indicating it is free from hazardous substances and safe for use in ecological applications.
Can this tool be used with other manufacturer connectors?
This tool is optimised for use with Molex terminals; using it with non-Molex connectors may affect its performance.
What maintenance is recommended for this crimping tool?
Regular cleaning after use and storing it in a dry environment will help maintain its functionality and prolong its lifespan.


