Molex 207129, Hand Crimp Tool

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£368.60

(exc. VAT)

£442.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£368.60
5 +£358.28

*price indicative

RS Stock No.:
260-9979
Mfr. Part No.:
2133091400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

No

COO (Country of Origin):
SE

Molex 207129 Series Crimping Tool, 16 AWG, Hand-Operated - 2133091400


This crimping tool is an essential hand tool designed specifically for crimping Mega-Fit connectors, accommodating wire sizes of 16AWG. Ideal for professionals in the electrical and mechanical industries, it offers precise functionality and reliability. The active status ensures that the tool meets modern industrial demands.

Features & Benefits


• Designed for use with Mega-Fit crimp terminals

• Suitable for UL1007 and UL1015 wire types

• Complies with multiple industry standards for safety

• Built for compatibility with Molex components

Applications


• Used for crimping terminals in automation setups

• Ideal for electrical wiring in machinery and vehicles

• Used in production lines where Mega-Fit connectivity is required

• Suitable for electrical assembly tasks across various industries

How does the manual operation enhance usability?


Manual operation offers users better control over the crimping process, allowing for consistent and precise connections, essential for high-quality electrical work.

What compliance standards does this tool adhere to?


The tool meets several important industry compliance standards, including IPC 1752A Class C and Class D, ensuring it is suitable for professional use.

Is this tool appropriate for both industrial and hobbyist applications?


Yes, its design makes it versatile enough for both professional and DIY tasks, providing reliability across various projects.

Can this tool be used with terminals from other manufacturers?


It is recommended to use this crimping tool exclusively with Molex terminals to ensure optimal performance and compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy