Molex 207129, Hand Crimp Tool

Bulk discount available

Subtotal (1 unit)*

£393.57

(exc. VAT)

£472.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£393.57
5 +£367.21

*price indicative

RS Stock No.:
260-9978
Mfr. Part No.:
2133091300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

No

COO (Country of Origin):
SE

Molex 207129 Series Crimping Tool, 14 AWG Wire size, Hand Operation - 2133091300


This crimping tool is designed for use with Mega-Fit connectors and operates manually, making it ideal for precise wire connections. Suitable for 14 AWG wires, this tool provides an effective solution for crimping tasks in various settings, from automation to electrical applications.

Features & Benefits


• Manual operation allows for precise control and accurate connections

• Crafted for durability, ensuring long-term use in professional environments

• Lightweight design promotes ease of use during extended tasks

• Adheres to crimp tool specifications for reliable performance

Applications


• Used for crimping Mega-Fit connectors in electronic assemblies

• Ideal for electrical wiring in automation projects

• Suitable for mechanical aisles requiring accurate wire terminations

• Recommended for needing consistent connections in various environments

How does this tool enhance productivity in crimping tasks?


The manual operation allows for precise control, which can reduce errors and ensure consistent-quality connections in various applications.

Is there any maintenance required for the crimping tool?


To maintain optimal performance, it is recommended to regularly check for wear on the crimping surfaces and clean the tool to remove debris or dust.

Can this tool be used with connectors from different manufacturers?


It is advised to use this tool exclusively with Molex terminals to ensure compliance with specified crimp standards and performance reliability.

Related links