TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Terminal
- RS Stock No.:
- 254-5673
- Mfr. Part No.:
- 2362810-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£182.71
(exc. VAT)
£219.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 08 June 2026
- Plus 4 unit(s) shipping from 08 June 2026
- Plus 50 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.71 |
*price indicative
- RS Stock No.:
- 254-5673
- Mfr. Part No.:
- 2362810-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool Frame | |
| Sub Type | Crimping Tool Frame | |
| For Use With | Terminal | |
| Series | SDE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool Frame | ||
Sub Type Crimping Tool Frame | ||
For Use With Terminal | ||
Series SDE | ||
Standards/Approvals RoHS | ||
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
Related links
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for SOLARLOK Connector Contacts
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for TYPE III+ Contacts
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Frame Removable/Interchangeable for AMP MCP 4.8 Connector Contacts
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for FASTIN-FASTON 375 Terminals
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for HE14 Connector Contacts, HE13 Connector Contacts
- TE Connectivity SDE Crimp Tool Crimping Tool Frame for 250 FASTIN-FASTON Terminals
